Part Details for 2063530-2 by TE Connectivity
Overview of 2063530-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063530-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6116
|
Newark | Crimp Tool Die Set, 0.5-0.75Mm2, Crimp Die Applications:Mqs 965907, 965908, 965909 Terminals, For Use With:Amp Sde-Sa 2063530-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Buchanan Te Connectivity 2063530-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2063530-2-ND
|
DigiKey | SDE MQS 0.5-0.75MM2 DIE SET Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$721.2920 / $774.7200 | Buy Now |
DISTI #
2063530-2
|
Avnet Americas | Die Assembly for SDE-SA Commercial Hand Tool Assembly - Bulk (Alt: 2063530-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-2063530-2
|
Mouser Electronics | Metal Film Resistors - Through Hole DIE SET | 0 |
|
Order Now | |
DISTI #
73509076
|
RS | Portable Crimp Tool, Interchangeable, Die Set, SDE MQS .5-.75mm2 DIE SET | TE Connectivity 2063530-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$774.7200 | RFQ |
DISTI #
AMP2063530-2
|
Heilind Electronics | SDE MQS 0.5-0.75mm2 DIE SET | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SDE MQS 0.5-0.75mm2 DIE SET | 0 |
|
$571.3200 / $745.0000 | Buy Now |
DISTI #
2063530-2
|
TTI | Metal Film Resistors - Through Hole DIE SET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP2063530-2
|
Interstate Connecting Components | SDE MQS 0.5-0.75mm2 DIE SET | 1 |
|
Buy Now | |
|
Master Electronics | SDE MQS 0.5-0.75mm2 DIE SET | 0 |
|
$571.3200 / $745.0000 | Buy Now |
Part Details for 2063530-2
2063530-2 CAD Models
2063530-2 Part Data Attributes:
|
2063530-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2063530-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |