Part Details for 2063575-1 by TE Connectivity
Overview of 2063575-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063575-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8720
|
Newark | Crimp Tool, Ratchet, 18-14Awg, Crimp Tool Type:Ratchet, For Use With:Amp Mcon 1.2 Series 1418763 18-14Awg Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2063575-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2063575-1-ND
|
DigiKey | SDE MCON1.2 14-18AWG ASSY Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$1,044.9460 / $1,082.2700 | Buy Now |
DISTI #
571-2063575-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE MCON1.2 14-18AWG ASSY | 7 |
|
$1,034.5700 / $1,071.4800 | Buy Now |
DISTI #
73652564
|
RS | SDE Crimp Hand Tool, MCON1.2 1418AWG ASSY Releasable, Adjustable | TE Connectivity 2063575-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,082.2700 | RFQ |
DISTI #
AMP2063575-1
|
Heilind Electronics | SDE MCON1.2 14-18AWG | Americas - 1 in Stock |
|
$1,086.7646 / $1,119.6970 | Buy Now |
DISTI #
2063575-1
|
TTI | Crimpers / Crimping Tools SDE MCON1.2 14-18AWG ASSY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$908.1800 / $1,060.7700 | Buy Now |
DISTI #
AMP2063575-1
|
Interstate Connecting Components | SDE MCON1.2 14-18AWG | 1 |
|
$1,086.7646 / $1,119.6970 | Buy Now |
DISTI #
4146630
|
Farnell | CRIMP TOOL, RATCHET, 18-14AWG RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 0 |
|
$997.1222 | Buy Now |
Part Details for 2063575-1
2063575-1 CAD Models
2063575-1 Part Data Attributes:
|
2063575-1
TE Connectivity
Buy Now
|
Compare Parts:
2063575-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |