Part Details for 2063846-1 by TE Connectivity
Overview of 2063846-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2063846-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T8127
|
Newark | Hand Crimp Tool, 24-18Awg, 110 Faston, Crimp Tool Type:Hand, For Use With:Amp 110 Faston Series 24-18Awg Contacts, Product Range:110 Faston Series Rohs Compliant: Na |Amp Te Connectivity 2063846-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,600.6400 / $1,630.2200 | Buy Now |
DISTI #
A120008-ND
|
DigiKey | TOOL HAND CRIMPER 18-24AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$1,489.1560 / $1,544.3100 | Buy Now |
DISTI #
2063846-1
|
Avnet Americas | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool - Bulk (Alt: 2063846-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1,345.2000 / $1,618.8000 | Buy Now |
DISTI #
571-2063846-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTI CRIMP II SAHT ASSY | 1 |
|
$1,489.1500 / $1,544.3000 | Buy Now |
DISTI #
AMP2063846-1
|
Heilind Electronics | CERTI CRIMP II SAHT ASSY | Americas - 0 in Stock |
|
$1,588.2354 / $1,701.4926 | Buy Now |
|
Onlinecomponents.com | CCII 110 FASTON REC 24-18 ASSY |
6 On Order |
|
$1,417.3400 / $1,469.8300 | Buy Now |
DISTI #
2063846-1
|
TTI | Crimpers / Crimping Tools CERTI CRIMP II SAHT ASSY Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,406.0300 / $1,462.8400 | Buy Now |
DISTI #
2063846-1
|
Avnet Americas | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool - Bulk (Alt: 2063846-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1,345.2000 / $1,618.8000 | Buy Now |
DISTI #
AMP2063846-1
|
Interstate Connecting Components | CERTI CRIMP II SAHT ASSY | 0 |
|
$1,588.2354 / $1,701.4926 | Buy Now |
DISTI #
2063846-1
|
Avnet Abacus | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool (Alt: 2063846-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |