There are no models available for this part yet.
Overview of 206396-0001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 206396-0001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH5190
|
Newark | Contact, Socket, Crimp, 20-18Awg, Product Range:L1Nk 300 206396 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Molex 206396-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8816 |
|
$0.0140 | Buy Now | |
DISTI #
98AH9429
|
Newark | Contact, Socket, Crimp, 20-18Awg Rohs Compliant: Yes |Molex 206396-0001 RoHS: Compliant Min Qty: 8500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0430 | Buy Now | |
DISTI #
77AH5190
|
Avnet Americas | Contact RCP Crimp 20AWG to 18AWG T/R - Product that comes on tape, but is not reeled (Alt: 77AH5190) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 8816 Partner Stock |
|
$0.0720 / $0.1490 | Buy Now | |
DISTI #
2063960001
|
Avnet Americas | Contact RCP Crimp 20AWG to 18AWG T/R (Alt: 2063960001) Min Qty: 34000 Package Multiple: 34000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0352 | Buy Now | |
DISTI #
538-206396-0001
|
Mouser Electronics | Headers & Wire Housings Female Crimp Term for L1NK 300 RoHS: Compliant | 33249 |
|
$0.0360 / $0.1400 | Buy Now | |
DISTI #
72107928
|
RS | Connector, Female Crimp Terminal for L1NK 300 | Molex Incorporated 206396-0001 RoHS: Compliant Min Qty: 34000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0990 / $0.1410 | RFQ | |
DISTI #
MOL206396-0001
|
Heilind Electronics | FM CRMP TERM L1NK 300 | Americas - 31875 in Stock |
|
$0.0436 / $0.0464 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0385 / $0.0589 | Buy Now | ||
DISTI #
206396-0001
|
TTI | Headers & Wire Housings Female Crimp Term for L1NK 300 RoHS: Compliant pbFree: Pb-Free Min Qty: 8500 Package Multiple: 8500 Container: Reel |
Americas - 59500 In Stock |
|
$0.0370 / $0.0410 | Buy Now | |
DISTI #
MX-206396-0001
|
TME | Contact, female, tinned, 20AWG÷18AWG, KK Plus 300, crimped, 3mm Min Qty: 1 | 8500 |
|
$0.0486 / $0.0798 | Buy Now |
CAD Models for 206396-0001 by Molex
Part Data Attributes for 206396-0001 by Molex
206396-0001
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
206396-0001MolexVS
-