-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 11-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6441
|
Newark | Circular Connector Housing, Cpc Series 2, Receptacle, 8, Socket, Cable Mount, 11-8 Rohs Compliant: Yes |Amp Te Connectivity 206433-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$7.1300 / $9.9400 | Buy Now |
DISTI #
46F1123
|
Newark | Circular Connector Receptacle Size 11, 8 Position Free Hanging, Product Range:Cpc Series 2, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Amp Te Connectivity 206433-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 583 |
|
$6.3400 / $6.8700 | Buy Now |
DISTI #
A1370-ND
|
DigiKey | CONN RCPT HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2498 In Stock |
|
$5.8681 / $9.0700 | Buy Now |
DISTI #
206433-2
|
Avnet Americas | Conn CPC SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 206433-2) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1095 / $5.7688 | Buy Now |
DISTI #
46F1123
|
Avnet Americas | Conn CPC SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 46F1123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 583 Partner Stock |
|
$8.0000 / $9.9400 | Buy Now |
DISTI #
571-2064332
|
Mouser Electronics | Standard Circular Connector RECP REV F.H. 11-8 RoHS: Compliant | 435 |
|
$5.7000 / $9.5600 | Buy Now |
|
Future Electronics | CPC Series 2 Housing Receptacle 8 Position Size 11 Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Bag | 0Bag |
|
$5.5500 | Buy Now |
DISTI #
AMP206433-2
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 11-8 | Americas - 2271 in Stock |
|
$6.1501 / $7.7748 | Buy Now |
|
Onlinecomponents.com | CPC RECPT ASSEMBLY SIZE 11-8 RoHS: Compliant |
229 In Stock 1300 On Order |
|
$5.6400 / $7.6900 | Buy Now |
|
Quest Components | 8 CONTACT(S), POLYETHYLENE, FEMALE, CIRCULAR CONNECTOR, RECEPTACLE | 5 |
|
$6.2438 / $12.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206433-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206433-2
TE Connectivity
CPC RECPT ASSEMBLY SIZE 11-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66505-3; 66505-9; 66683-2; 66569-2; 66569-3 | |
Backshell Type | SOLID | |
Body Depth | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Diameter-Min | 0.068 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | 206434-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |