-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 0AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6050
|
Newark | C/A, f/O,2F I/O Mm50 Om3,sclc Dpx |Te Connectivity 2064915-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3700 / $133.3300 | Buy Now |
DISTI #
2064915-3-ND
|
DigiKey | C/A,F/O,2F I/O MM50 OM3,SCLC DPX Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$123.0670 | Buy Now |
DISTI #
3937-2064915-3-ND
|
DigiKey | C/A,F/O,2F I/O MM50 OM3,SCLC DPX Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$219.9677 / $246.9800 | Buy Now |
DISTI #
2064915-3
|
Avnet Americas | C/A,F/O,2F I/O MM50 OM3,SCLC DPX - Bag (Alt: 2064915-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 3 Days Container: Bag | 0 |
|
$104.1890 / $125.3800 | Buy Now |
DISTI #
571-2064915-3
|
Mouser Electronics | Fiber Optic Cable Assemblies C/A F/O 2F I/O MM50 OM3 SCLC DPX RoHS: Compliant | 0 |
|
$126.1400 | Order Now |
DISTI #
73774912
|
RS | C/A, F/O,2F I/O MM50 OM3,SCLC DPX, Fiber Optic Patch Cable Assemblies | TE Connectivity 2064915-3 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$171.7300 | RFQ |
|
Future Electronics | C/A,F/O,2F I/O MM50 OM3,SCLC DPX RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$110.6800 | Buy Now |
DISTI #
AMP2064915-3
|
Heilind Electronics | C/A,F/O,2F I/O MM50 OM3,SCLC D | Americas - 0 in Stock |
|
$129.8468 / $133.7816 | Buy Now |
|
Onlinecomponents.com | C/A,F/O,2F I/O MM50 OM3,SCLC DPX RoHS: Compliant | 0 |
|
$113.5700 / $147.1600 | Buy Now |
DISTI #
2064915-3
|
TTI | Fiber Optic Cable Assemblies C/A F/O 2F I/O MM50 OM3 SCLC DPX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$108.8300 / $111.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2064915-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2064915-3
TE Connectivity
Cable Assembly, 0AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC ODVA | |
Connector Side2 | LC ODVA | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 3 mm | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |