-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 0AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0291
|
Newark | C/A, f/O,2F I/O Mm50 Om3,sclc Dpx, 8M |Amp Te Connectivity 2064915-8 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.5300 / $243.4000 | Buy Now |
DISTI #
98X6051
|
Newark | C/A, f/O,2F I/O Mm50 Om3,sclc Dpx, 8M Rohs Compliant: Yes |Te Connectivity 2064915-8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.0500 / $231.6100 | Buy Now |
DISTI #
A144269-ND
|
DigiKey | C/A,F/O,2F I/O MM50 OM3,SCLC DPX Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$201.0460 / $211.1800 | Buy Now |
DISTI #
3937-2064915-8-ND
|
DigiKey | C/A,F/O,2F I/O MM50 OM3,SCLC DPX Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2064915-8
|
Avnet Americas | C/A,F/O,2F I/O MM50 OM3,SCLC DPX - Bulk (Alt: 2064915-8) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$189.7870 / $228.3877 | Buy Now |
DISTI #
571-2064915-8
|
Mouser Electronics | Fiber Optic Cable Assemblies C/A F/O 2F I/O MM50 OM3 SCLC DPX RoHS: Compliant | 0 |
|
$190.9900 / $203.8000 | Order Now |
DISTI #
73774913
|
RS | C/A, F/O,2F I/O MM50 OM3,SCLC DPX, 8M, Fiber Optic Patch Cable Assemblies | TE Connectivity 2064915-8 Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$312.8100 | RFQ |
|
Future Electronics | "C/A,F/O,2F I/O MM50 OM3,SCLC DPX, 8M" RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks Container: Box | 0Box |
|
$180.7500 / $184.3700 | Buy Now |
DISTI #
AMP2064915-8
|
Heilind Electronics | C/A,F/O,2F I/O MM50 OM3,S DPX, 8M | Americas - 0 in Stock |
|
$178.0888 / $243.6916 | Buy Now |
|
Onlinecomponents.com | C/A,F/O,2F I/O MM50 OM3,SCLC DPX, 8M RoHS: Compliant | 0 |
|
$191.1600 / $201.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2064915-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2064915-8
TE Connectivity
Cable Assembly, 0AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 8 mm | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |