-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIZE 20 KEYING PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6584
|
Newark | Keying Plug, Circular Plastic Connector, Accessory Type:Keying Plug, For Use With:Circular Connectors, Product Range:Amp Series Rohs Compliant: Yes |Amp Te Connectivity 206509-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 449 |
|
$0.3260 / $0.5100 | Buy Now |
DISTI #
A16067-ND
|
DigiKey | CONN KEYING PLUG WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29846 In Stock |
|
$0.2610 / $0.5400 | Buy Now |
DISTI #
206509-1
|
Avnet Americas | Connector Accessories Keying Plug Polyphenylene Oxide White Individual - Bulk (Alt: 206509-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 55204366287 Factory Stock |
|
$0.2474 | Buy Now |
DISTI #
87F6584
|
Avnet Americas | Connector Accessories Keying Plug Polyphenylene Oxide White Individual - Bulk (Alt: 87F6584) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 449 Partner Stock |
|
$0.3730 / $0.5620 | Buy Now |
DISTI #
571-2065091
|
Mouser Electronics | Standard Circular Connector KEYING PLUG SERIES 2 20 DM&DF RoHS: Compliant | 47874 |
|
$0.2540 / $0.4400 | Buy Now |
|
Future Electronics | AMPLIMATE Size 20 Socket Contact Polyphenylene Oxide Keying Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 49296Bulk |
|
$0.2450 / $0.2950 | Buy Now |
|
Future Electronics | AMPLIMATE Size 20 Socket Contact Polyphenylene Oxide Keying Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 14755Bag |
|
$0.1170 / $0.1380 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
AMP206509-1
|
Heilind Electronics | SIZE 20 KEYING PLUG | Americas - 37177 in Stock |
|
$0.3116 / $0.3939 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Keying Plug - Size 20 Socket Contacts. RoHS: Compliant |
14500 In Stock 366287 Factory Stock |
|
$0.2521 / $0.4359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206509-1
TE Connectivity
SIZE 20 KEYING PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | KEYING PLUG | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPHENYLENE OXIDE | |
Used With | SIZE 20 SOCKET CONTACTS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |