Part Details for 2066400001 by Molex
Overview of 2066400001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2066400001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21807-ND
|
DigiKey | RF ANT 1.561/1.575GHZ CER PATCH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
13550 In Stock |
|
$6.4427 / $11.3600 | Buy Now |
DISTI #
206640-0001
|
TTI | Antennas GNSS Activ Patch Ant Low-Noise Amplifier RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2150 In Stock |
|
$6.3900 / $8.4200 | Buy Now |
DISTI #
2066400001
|
TME | Antenna, BEIDOU,Galileo,GNSS,GPS, 25x25x6.5mm, U.FL, Len: 60mm Min Qty: 3000 | 0 |
|
$5.7700 | RFQ |
DISTI #
2066400001
|
Avnet Abacus | Patch Antenna Right Hand Circular 1564MHz/1578MHz/1607MHz 4.5dBi 50Ohm Adhesive Box (Alt: 2066400001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2066400001
2066400001 CAD Models
2066400001 Part Data Attributes:
|
2066400001
Molex
Buy Now
Datasheet
|
Compare Parts:
2066400001
Molex
GPS Antenna, 1558MHz Min, 1564MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-17 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IT CAN ALSO OPERATE AT 1572 TO 1578 AND 1597 TO 1607 MHZ | |
Application | BEIDOU/GALILEO/GLONASS/GNSS/GPS | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 1564 MHz | |
Operating Frequency-Min | 1558 MHz | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | NO |