Part Details for 206671 (ALTERNATE: 206671) by RS Pro
Overview of 206671 (ALTERNATE: 206671) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206671 (ALTERNATE: 206671)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825160
|
RS | Blue Panel Mount Indicator, 24V dc, 22mm Mounting Hole Size, Solder Tab | RS PRO 206671 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$11.4800 / $15.5000 | Buy Now |