Part Details for 20673 by OSRAM SYLVANIA
Overview of 20673 by OSRAM SYLVANIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71076090
|
RS | Lamp, Compact Fluorescent, G24D-3, T4X2, 3500 K, 26W, 1710 lm, DULUX D/E Series | SYLVANIA 20673 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $7.6100 | RFQ |