-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT, BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9248
|
Newark | Circular Connector Clamp, Straight, Cpc Series, 13, Thermoplastic, 11.51 Mm Rohs Compliant: Yes |Amp Te Connectivity 206966-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$6.2200 / $8.7800 | Buy Now |
DISTI #
76K1388
|
Newark | Circular Cable Clamp, Size 13, Plastic, Connector Shell Size:13, Cable Diameter Max:11.51Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Amp Cpc Series Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 206966-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$6.2200 / $8.7800 | Buy Now |
DISTI #
A106559-ND
|
DigiKey | CONN BACKSH W/CLMP SZ13 3/4-20 Min Qty: 1 Lead time: 11 Weeks Container: Box |
5020 In Stock |
|
$4.9629 / $7.6700 | Buy Now |
DISTI #
206966-9
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Shell Size 13 Bulk - Bulk (Alt: 206966-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 29 |
|
$4.1122 / $4.9486 | Buy Now |
DISTI #
76K1388
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Shell Size 13 Bulk - Bulk (Alt: 76K1388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 419 Partner Stock |
|
$6.9500 / $8.7800 | Buy Now |
DISTI #
571-206966-9
|
Mouser Electronics | Standard Circular Connector 13-XX CBL CLMP RoHS: Compliant | 985 |
|
$4.9200 / $8.4400 | Buy Now |
DISTI #
V36:1790_07460215
|
Arrow Electronics | Backshell Cable Clamp Kit Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2404 | Americas - 2377 |
|
$4.6390 / $7.5130 | Buy Now |
|
Future Electronics | 13 Shell Size Straight Cable Clamp CPC Accessories RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$4.1000 | Buy Now |
DISTI #
AMP206966-9
|
Heilind Electronics | CABLE CLAMP KIT BULK PKG | Americas - 3523 in Stock7200 On Order |
|
$4.0666 / $5.1408 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMP KIT, BULK PKG RoHS: Compliant |
7260 In Stock |
|
$3.4500 / $6.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206966-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206966-9
TE Connectivity
CABLE CLAMP KIT, BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 3/4-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |