Part Details for 206K050CS4G by Cornell Dubilier Electronics Inc
Overview of 206K050CS4G by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206K050CS4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H7733
|
Newark | Capacitor,pet(Polyethyleneterephthalate),20Uf,50Vdc,10-% Tol,10+% Tol,6%-Tc Rohs Compliant: Yes |Cornell Dubilier 206K050CS4G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 1088 |
|
$75.9900 / $79.7200 | Buy Now |
DISTI #
206K050CS4G-ND
|
DigiKey | CAP FILM 20UF 10% 50VDC 18SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
29 In Stock |
|
$65.4116 / $81.4500 | Buy Now |
DISTI #
598-206K050CS4G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20uF 50V Capstick RoHS: Compliant | 24 |
|
$77.8500 / $88.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1088 Factory Stock |
|
$79.7500 / $224.2100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
206K050CS4G
|
TTI | Aluminum Organic Polymer Capacitors 20uF 50V Capstick Min Qty: 100 Package Multiple: 100 Container: Bag | Americas - 0 |
|
$66.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1088 Factory Stock |
|
$79.7500 / $224.2100 | Buy Now |
Part Details for 206K050CS4G
206K050CS4G CAD Models
206K050CS4G Part Data Attributes
|
206K050CS4G
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
206K050CS4G
Cornell Dubilier Electronics Inc
Array/Network Capacitor, 50V, 20uF, Surface Mount, SIP-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 20 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
Length | 29.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Technology | METALLIZED FILM | |
Terminal Pitch | 10 mm | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |