206T5004
Description: General Purpose Inductor, 5000uH, 2%, 1 Element,

Overview of 206T5004 by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 206T5004 by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-206T5004-ND
DigiKey HIGH INDUCTANCE TOROID INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $20.8346
$20.8346 Buy Now
DISTI # 206T5004
Avnet Americas HIGH INDUCTANCE SELF-LEADED TOROIDAL INDUCTOR - Bulk (Alt: 206T5004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $20.7059
  • 50 $20.3956
  • 100 $17.7891
  • 150 $17.2375
  • 200 $17.0307
$17.0307 / $20.7059 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $27.3000
  • 10 $24.2800
  • 25 $23.5300
  • 50 $22.4900
  • 100 $19.1500
  • 250 $18.6200
  • 500 $16.0300
$16.0300 / $27.3000 Buy Now
Quest Components   3
  • 1 $22.5000
  • 2 $21.0000
$21.0000 / $22.5000 Buy Now

CAD Models for 206T5004 by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 206T5004 by Gowanda Electronics Corporation

206T5004
Gowanda Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Toroidal
DC Resistance
300 Ω
Inductance-Nom (L)
5000 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Length
101.6 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Diameter
27.94 mm
Package Length
12.7 mm
Package Style
Toroidal
Packing Method
Bulk
Rated Current-Max
0.482 A
Self Resonance Frequency
0.001 MHz
Shape/Size Description
CIRCULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
ON CIRCLE
Terminal Shape
FLEXIBLE LEAD
Test Frequency
0.001 MHz
Tolerance
2%
Want to compare parts?
  1. 206T5004
    Gowanda Electronics Corporation
    General Purpose Inductor, 5000uH, 2%, 1 Element,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 206T5004 by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 206T5004 by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 206T5004 would you like to use for your alert(s)?
  • Please alert me when 206T5004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 206T5004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 206T5004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 206T5004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 206T5004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 206T5004 by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: