Part Details for 207-1432 by WAGO Innovative Connections
Overview of 207-1432 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Price & Stock for 207-1432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0185
|
Newark | Enclosure, Gelbox, Pp, Gray, Size 2, Enclosure Type:Junction Box, Enclosure Material:Polypropylene (Pp), External Height - Metric:21.3Mm, External Width - Metric:40.1Mm, External Depth - Metric:49.4Mm, Ip Rating:Ipx8, Body Color:Grayrohs Compliant: Yes |Wago 207-1432 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $17.0600 | Buy Now |
DISTI #
2946-207-1432-ND
|
DigiKey | GELBOX FOR 221 10AWG, BULK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
587 In Stock |
|
$12.3547 / $15.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks | 0 |
|
$10.0000 | Buy Now |
DISTI #
WAG207-1432-BLISTER
|
Heilind Electronics | GELBOX FOR 221 SER,10AWG SIZE 2, IPX8 | Americas - 2 in Stock |
|
$11.2430 / $14.3910 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0700 / $12.9100 | Buy Now |
DISTI #
62498024
|
Verical | Gel-box for Cables, Branch, with Gel Min Qty: 6 Package Multiple: 1 | Americas - 8 |
|
$12.6211 | Buy Now |