There are no models available for this part yet.
Overview of 207013-00N by Vishay Electro-Films
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66207-013LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. |
Price & Stock for 207013-00N by Vishay Electro-Films
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | 0 | 42 in Stock |
|
RFQ |