-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SZ23 UNASSM KIT,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9776
|
Newark | Sz23 Unassm Kit, cpc |Te Connectivity 207052-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9800 | Buy Now |
DISTI #
87F4112
|
Newark | Cable Seal Kit, 7.62Mm-11.43Mm, Size 23, Product Range:Cpc/Cmc Series, For Use With:Cmc/Cpc Series Circular Connectors, Cable Diameter Max:11.43Mm, Seal Material:Neoprene, Accessory Type:Cable Seal, Body Material:Elastomer Rohs Compliant: Yes |Amp Te Connectivity 207052-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3300 / $66.3500 | Buy Now |
DISTI #
A16063-ND
|
DigiKey | CONN JACKETED CABLE SEALS 23 BLK Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
53 In Stock |
|
$66.0929 / $73.9000 | Buy Now |
DISTI #
207052-1
|
Avnet Americas | Connector Accessories Seal Kit Elastomer Gray - Bulk (Alt: 207052-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$60.8012 / $73.1675 | Buy Now |
DISTI #
571-2070521
|
Mouser Electronics | Standard Circular Connector JACKETED CBL SEAL 23 .30" - .45" RoHS: Compliant | 57 |
|
$64.0700 / $73.0600 | Buy Now |
DISTI #
71980174
|
RS | Sz23 UnAssembly Kit, Circular Plastic Connector | TE Connectivity 207052-1 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$78.0400 | RFQ |
|
Future Electronics | "SZ23 UNASSM KIT,CPC" RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bag | 0Bag |
|
$60.6200 | Buy Now |
DISTI #
AMP207052-1
|
Heilind Electronics | SZ23 UNASSM KITCPC | Americas - 0 in Stock |
|
$63.7213 / $76.9051 | Buy Now |
|
Onlinecomponents.com | SZ23 UNASSM KIT,CPC RoHS: Compliant |
379 In Stock |
|
$64.1600 / $73.5300 | Buy Now |
|
Quest Components | 11 |
|
$102.0000 / $120.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207052-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207052-1
TE Connectivity
SZ23 UNASSM KIT,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.45 inch | |
Cable Entry-Min | 0.3 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |