-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SZ23 UNASSM KIT,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3501
|
Newark | Circular Connector Cable Seal, Elastomer, 22.22 Mm, Cpc Series, Amp Circular Plastic Connectors Rohs Compliant: Yes |Amp Te Connectivity 207052-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$39.1400 / $45.8100 | Buy Now |
DISTI #
87F4114
|
Newark | Cable Seal Kit, 15.24Mm-22.2Mm, Size 23, Product Range:Cpc Series, For Use With:Amp Circular Plastic Connectors, Cable Diameter Max:22.22Mm, Seal Material:Elastomer, Accessory Type:Jacketed Cable Seal Kit, Body Material:Thermoplasticrohs Compliant: Yes |Amp Te Connectivity 207052-3 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3200 / $34.9000 | Buy Now |
DISTI #
36AC1974
|
Newark | Sz23 Unassm Kit, cpc |Amp Te Connectivity 207052-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0400 / $55.5000 | Buy Now |
DISTI #
A16065-ND
|
DigiKey | CONN JACKETED CABLE SEALS 23 BLK Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
54 In Stock |
|
$32.0760 / $34.3600 | Buy Now |
DISTI #
207052-3
|
Avnet Americas | Connector Accessories Seal Kit Elastomer Gray - Bulk (Alt: 207052-3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2793 / $36.4378 | Buy Now |
DISTI #
571-2070523
|
Mouser Electronics | Standard Circular Connector JACKETED CBL SEAL 23 .60" - .875" RoHS: Compliant | 54 |
|
$32.0700 / $34.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$30.1900 | Buy Now |
DISTI #
AMP207052-3
|
Heilind Electronics | SZ23 UNASSM KITCPC | Americas - 0 in Stock |
|
$31.7336 / $38.2992 | Buy Now |
|
Onlinecomponents.com | SZ23 UNASSM KIT,CPC RoHS: Compliant |
1 Partner Stock |
|
$30.2000 / $35.4900 | Buy Now |
DISTI #
78446528
|
Verical | Connector Accessories Seal Straight Black Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$65.5890 / $81.8849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207052-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207052-3
TE Connectivity
SZ23 UNASSM KIT,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.875 inch | |
Cable Entry-Min | 0.6 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |