Part Details for 2070881 (ALTERNATE: 2070881) by RS Pro
Overview of 2070881 (ALTERNATE: 2070881) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2070881 (ALTERNATE: 2070881)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72296202
|
RS | Black Silicone Test Lead Wire 1mm2 CSA 1000V 20A 250 Strands 3.55mm OD 1.2m Long | RS PRO 2070881 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$5.3100 | Buy Now |