Part Details for 2071169-2 (ALTERNATE: 2071169-2) by TE Connectivity
Overview of 2071169-2 (ALTERNATE: 2071169-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2071169-2 (ALTERNATE: 2071169-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70475595
|
RS | Relay, Power, Solar, SPST-NO, 24VDC, 1.5W Coil, 277VAC Rtd, PCB-THT Mnt, PCFN-124H2MS | TE Connectivity 2071169-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8600 | RFQ |