-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071366-1
|
Avnet Americas | Power Relay 1 Form A (NO) 12VDC PCB Mount - Trays (Alt: 2071366-1) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$7.9650 / $9.5850 | Buy Now |
DISTI #
75064900
|
RS | Power Relays, Standard, Bistable, 1 Coil, 1500mW DC, 96 ?, 12 VDC, TE EW60 | TE Connectivity 2071366-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3800 | RFQ |
|
Future Electronics | Schrack Series 60 A 1 Form A 12 V Through Hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$11.9200 | Buy Now |
|
Future Electronics | Schrack Series 60 A 1 Form A 12 V Through Hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.7400 / $10.2300 | Buy Now |
|
Future Electronics | Schrack Series 60 A 1 Form A 12 V Through Hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.9200 / $12.5100 | Buy Now |
DISTI #
AMP2071366-1
|
Heilind Electronics | EW60-1A3-BL12D04,00000 | Americas - 0 in Stock |
|
$9.4675 / $9.9863 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 60A SPST-NO THT RoHS: Compliant | 0 |
|
$6.6400 / $11.8800 | Buy Now |
DISTI #
2071366-1
|
TTI | Industrial Relays EW60-1A3-BL12D04,00000 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$8.1800 / $14.6200 | Buy Now |
DISTI #
2071366-1
|
Avnet Americas | Power Relay 1 Form A (NO) 12VDC PCB Mount - Trays (Alt: 2071366-1) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$7.9650 / $9.5850 | Buy Now |
DISTI #
AMP2071366-1
|
Interstate Connecting Components | EW60-1A3-BL12D04,00000 | 0 |
|
$9.4675 / $9.9863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2071366-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2071366-1
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 17.2 mm | |
Body Height | 30.4 mm | |
Body Length or Diameter | 36.8 mm | |
Coil Power | 1500 mW | |
Coil Resistance | 96 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 37.5 g |