-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071407-3
|
Avnet Americas | Contactor SPST-NO-DM 48V 50A 3-Pole Box - Bulk (Alt: 2071407-3) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$59.4720 / $71.5680 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks Container: Box | 0Box |
|
$65.0400 | Buy Now |
DISTI #
AMP2071407-3
|
Heilind Electronics | IHV50A6ANG | Americas - 0 in Stock |
|
$77.7600 / $83.7416 | Buy Now |
|
Onlinecomponents.com | IHV50A6ANG RoHS: Compliant |
240 Partner Stock |
|
$63.8100 / $182.9000 | Buy Now |
DISTI #
70812908
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 240 |
|
$61.4000 / $72.1200 | Buy Now |
DISTI #
AMP2071407-3
|
Interstate Connecting Components | IHV50A6ANG | 0 |
|
$77.7600 / $83.7416 | Buy Now |
DISTI #
000000000006272580
|
Sager | TE Connectivity IHV50A6ANG Min Qty: 60 | 0 |
|
$84.0000 | Buy Now |
|
Master Electronics | IHV50A6ANG RoHS: Compliant |
240 Partner Stock |
|
$63.8100 / $182.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy