-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 16VDC (Coil), 100A (Contact), 900VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7108
|
Newark | Te Connectivity Ihv100A4Ang |Amp Te Connectivity 2071408-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.7500 / $111.7900 | Buy Now |
DISTI #
41-2071408-1-ND
|
DigiKey | IHV100A4ANG Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.7935 | Buy Now |
DISTI #
2071408-1
|
Avnet Americas | IHV100A4ANG IHV100 SERIES PRODUCT RELAY - Bulk (Alt: 2071408-1) Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$74.6114 / $89.7866 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$79.0400 | Buy Now |
DISTI #
AMP2071408-1
|
Heilind Electronics | IHV100A4ANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IHV100A4ANG |
414 Partner Stock |
|
$68.2800 / $89.9500 | Buy Now |
DISTI #
2071408-1
|
Avnet Americas | IHV100A4ANG IHV100 SERIES PRODUCT RELAY - Bulk (Alt: 2071408-1) Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$74.6114 / $89.7866 | Buy Now |
DISTI #
2071408-1
|
Avnet Americas | IHV100A4ANG IHV100 SERIES PRODUCT RELAY - Bulk (Alt: 2071408-1) Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$74.6114 / $89.7866 | Buy Now |
DISTI #
AMP2071408-1
|
Interstate Connecting Components | IHV100A4ANG | 0 |
|
Buy Now | |
DISTI #
000000000006375042
|
Sager | TE Connectivity IHV100A4ANG Min Qty: 60 | 0 |
|
$105.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2071408-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2071408-1
TE Connectivity
Power/Signal Relay, 1 Form A, 16VDC (Coil), 100A (Contact), 900VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 26 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Contact Voltage(DC)-Max | 900 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BOX | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | CONNECTOR |