-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071429-1
|
Avnet Americas | Contactor SPST-NO 12V 350A 3-Pole Box - Bulk (Alt: 2071429-1) Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$393.7814 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$442.6500 | Buy Now |
DISTI #
AMP2071429-1
|
Heilind Electronics | IHV350AANFA | Americas - 0 in Stock |
|
$411.3720 / $588.3840 | Buy Now |
|
Onlinecomponents.com | IHV350AANFA RoHS: Compliant |
20 Partner Stock |
|
$420.3500 / $1,038.9900 | Buy Now |
DISTI #
AMP2071429-1
|
Interstate Connecting Components | IHV350AANFA | 0 |
|
$411.3720 / $588.3840 | Buy Now |
DISTI #
000000000006272583
|
Sager | TE Connectivity IHV350AANFA Min Qty: 10 | 0 |
|
$590.2000 | Buy Now |
DISTI #
2071429-1
|
Avnet Abacus | Contactor SPST-NO 12V 350A 3-Pole Box (Alt: 2071429-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IHV350AANFA RoHS: Compliant |
20 Partner Stock |
|
$420.3500 / $1,038.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy