There are no models available for this part yet.
Overview of 2071448-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 2071448-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-2071448-5-ND
|
DigiKey | ORWH-SS-105D1F,000 Min Qty: 1000 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0605 | Buy Now | |
DISTI #
2071448-5
|
Avnet Americas | General Purpose Relay Wash Tight 1 Pole 1 Form A N.0 277VAC/24V 5-Pin Through Hole - Trays (Alt: 2071448-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$0.9300 / $1.0500 | Buy Now | |
DISTI #
571-2071448-5
|
Mouser Electronics | General Purpose Relays ORWH-SS-105D1F,000 RoHS: Compliant | 0 |
|
$1.1600 | Order Now | |
DISTI #
72143305
|
RS | Relay, ORWH-SS-105D1F,000 | TE Connectivity 2071448-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$0.9380 | Buy Now | ||
DISTI #
AMP2071448-5
|
Heilind Electronics | ORWH-SS-105D1F,000 | Americas - 0 in Stock |
|
$1.0519 / $1.1096 | Buy Now | |
Onlinecomponents.com | ORWH-SS-105D1F,000 RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now | ||
DISTI #
AMP2071448-5
|
Interstate Connecting Components | ORWH-SS-105D1F,000 | 0 |
|
$1.0519 / $1.1096 | Buy Now | |
DISTI #
000000000006328596
|
Sager | General Purpose Relays ORWH-SS-105D1F,000 Min Qty: 1000 | 0 |
|
$1.0000 / $1.0700 | Buy Now | |
Master Electronics | ORWH-SS-105D1F,000 RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
CAD Models for 2071448-5 by TE Connectivity
Part Data Attributes for 2071448-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
15.5 mm
|
Body Height
|
19.8 mm
|
Body Length or Diameter
|
19 mm
|
Coil Current(AC)-Max
|
0.071 A
|
Coil Current(DC)-Max
|
0.071 A
|
Coil Power
|
360 mW
|
Coil Resistance
|
70 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Strength Between Coil and Contacts
|
1500 Vrms
|
Dielectric Strength Between Open Contacts
|
750 Vrms
|
End Contact Material
|
SILVER ZINC OXIDE
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
BOX; TRAY
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
SEALED TYPE
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|