Part Details for 2071499-1 by TE Connectivity
Overview of 2071499-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2071499-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2071499-1
|
Avnet Americas | Contactor SPST-NO-DM 12VDC 1 Pole Box - Bulk (Alt: 2071499-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006272585
|
Sager | Contactors - Electromechanical HIGH-VOLTAGE DC CONTACTOR | 0 |
|
Buy Now |