-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 10A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9095
|
Newark | Power Relay, Spst-No, 24Vdc, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2071556-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$1.3200 / $2.0200 | Buy Now |
DISTI #
2071556-9
|
Avnet Americas | Power Relay SPST-NO 250VAC 5VDC Through Hole Tray - Trays (Alt: 2071556-9) Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.9052 / $1.0220 | Buy Now |
DISTI #
655-2071556-9
|
Mouser Electronics | General Purpose Relays OJS-SH-105HMF,00000 RoHS: Compliant | 1848 |
|
$0.9950 / $1.7700 | Buy Now |
|
Future Electronics | OJS-SH-105HMF,00000 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.9650 / $1.1000 | Buy Now |
DISTI #
AMP2071556-9
|
Heilind Electronics | OJS-SH-124HEF | Americas - 750 in Stock |
|
$1.0239 / $1.0800 | Buy Now |
|
Onlinecomponents.com | OJS-SH-105HMF,00000 |
1000 In Stock |
|
$0.8090 / $0.8550 | Buy Now |
DISTI #
66039817
|
Verical | Power Relay 24VDC 10A SPST-NO(18.2x10.2x14.8)mm THT Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$1.0945 / $1.1875 | Buy Now |
DISTI #
2071556-9
|
Avnet Americas | Power Relay SPST-NO 250VAC 5VDC Through Hole Tray - Trays (Alt: 2071556-9) Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.9052 / $1.0220 | Buy Now |
DISTI #
AMP2071556-9
|
Interstate Connecting Components | OJS-SH-124HEF | 250 |
|
$1.0239 / $1.0800 | Buy Now |
DISTI #
000000000006272603
|
Sager | General Purpose Relays OJS-SH-105HMF,00000 Min Qty: 1 | 900 |
|
$0.8553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2071556-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2071556-9
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.8 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.8 g |