Part Details for 207236 (ALTERNATE: 207236) by RS Pro
Overview of 207236 (ALTERNATE: 207236) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207236 (ALTERNATE: 207236)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825205
|
RS | Panel Mount Indicator Red LED 22mm Prominent Bezel Solder Tabs 230VAC | RS PRO 207236 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$9.9000 / $13.3700 | Buy Now |