-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLANGE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4117
|
Newark | Panel Mounting Flange Circular Connector, Accessory Type:Panel Mounting Flange, For Use With:Shell Size 23 Cpc Series Plug, Product Range:-, Connector Shell Size:23 Rohs Compliant: Yes |Amp Te Connectivity 207299-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 598 |
|
$2.6100 | Buy Now |
DISTI #
A25020-ND
|
DigiKey | CONN FLANGE GASKET 23 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1186 In Stock |
|
$3.7460 / $6.1900 | Buy Now |
DISTI #
207299-4
|
Avnet Americas | Connector Accessories Panel Mount Flange Thermoplastic Black - Bulk (Alt: 207299-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 6 Days Container: Bulk | 1600 Factory Stock |
|
$3.4841 / $3.9337 | Buy Now |
DISTI #
87F4117
|
Avnet Americas | Connector Accessories Panel Mount Flange Thermoplastic Black - Bulk (Alt: 87F4117) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 598 Partner Stock |
|
$5.6100 / $7.0700 | Buy Now |
DISTI #
571-2072994
|
Mouser Electronics | Standard Circular Connector FLANGE FOR PLUG 23 RoHS: Compliant | 275 |
|
$3.9700 / $6.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$3.3100 | Buy Now |
DISTI #
AMP207299-4
|
Heilind Electronics | FLANGE PLUG | Americas - 0 in Stock |
|
$4.1321 / $4.1938 | Buy Now |
|
Onlinecomponents.com | Panel Mounting Flange - For Shell Size 23 CPC Series Plug. RoHS: Compliant |
650 In Stock 1600 Factory Stock |
|
$3.4400 / $6.1200 | Buy Now |
DISTI #
53172953
|
Verical | Connector Accessories Flange Straight Thermoplastic Black Loose Min Qty: 10 Package Multiple: 5 Date Code: 2018 | Americas - 635 |
|
$4.2303 / $7.9714 | Buy Now |
DISTI #
78393144
|
Verical | Connector Accessories Flange Straight Thermoplastic Black Loose Min Qty: 20 Package Multiple: 1 | Americas - 598 |
|
$3.4481 / $4.1102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207299-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207299-4
TE Connectivity
FLANGE PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | MOUNT FLANGE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON | |
Mounting Option 1 | 1-3/8-18 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |