Part Details for 20736 by LX Microscopes
Overview of 20736 by LX Microscopes
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-33-33E-20.736000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-33-33E-20.736000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 20736
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5793
|
Newark | 0.75X Reducing Lens (For System 230 Models Only) |Lx Microscopes By Unitron 20736 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.5000 / $191.1000 | Buy Now |
DISTI #
4940-20736-ND
|
DigiKey | 0.75X Reducing Lens (For System Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$140.0000 | Buy Now |
DISTI #
10000855
|
Techni-Tool, Inc. | LX Microscopes / UNITRON 20736 .75X Reducing Lens (For System 230 models only), 230 Series | 0 |
|
$140.0000 | Buy Now |
DISTI #
10000855
|
TestEquity LLC | LX Microscopes / UNITRON 20736 .75X Reducing Lens (For System 230 models only), 230 Series | 0 |
|
$140.0000 | Buy Now |