-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEALING CAP ASSY, 17,CPC ROHS Compliant
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0573
|
Newark | Dust Cap/Cover, Size 17, Sealing Cap, Shell Size 17 Cpc Series Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 207445-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$3.2000 / $4.7100 | Buy Now |
DISTI #
39T2162
|
Newark | Sealing Cap, Cpc Circular Connector, Accessory Type:Sealing Cap, For Use With:Shell Size 17 Cpc Series Circular Connectors, Connector Body Material:Thermoplastic Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 207445-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 912 |
|
$3.1900 / $3.4500 | Buy Now |
DISTI #
84AC3604
|
Newark | 207445-3 Rohs Compliant: Yes |Amp Te Connectivity 207445-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.4900 | Buy Now |
DISTI #
A145083-ND
|
DigiKey | CONN SEALING COVER 17 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1163 In Stock |
|
$2.7579 / $4.5500 | Buy Now |
DISTI #
207445-3
|
Avnet Americas | Connector Accessories Sealing Cap Thermoplastic - Bulk (Alt: 207445-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$2.4410 / $2.9374 | Buy Now |
DISTI #
39T2162
|
Avnet Americas | Connector Accessories Sealing Cap Thermoplastic - Bulk (Alt: 39T2162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 912 Partner Stock |
|
$3.0100 / $3.9900 | Buy Now |
DISTI #
571-207445-3
|
Mouser Electronics | Standard Circular Connector SLG CAP PLASTIC 17 RoHS: Compliant | 0 |
|
$2.5700 / $3.6400 | Order Now |
DISTI #
E02:0323_02943183
|
Arrow Electronics | Connector Accessories Sealing Cap Straight Thermoplastic Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2402 | Europe - 1983 |
|
$2.4201 / $3.3862 | Buy Now |
DISTI #
V36:1790_11768879
|
Arrow Electronics | Connector Accessories Sealing Cap Straight Thermoplastic Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2202 | Americas - 592 |
|
$2.2050 / $2.7850 | Buy Now |
DISTI #
V99:2348_11768879
|
Arrow Electronics | Connector Accessories Sealing Cap Straight Thermoplastic Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2123 | Americas - 141 |
|
$2.2510 / $2.8580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207445-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207445-3
TE Connectivity
SEALING CAP ASSY, 17,CPC ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 17 | |
Used With | RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |