-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMATE PIN HDR ASSY,16P LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8411
|
Newark | Mmate Pin Hdr Assy,16P Lf |Amp Te Connectivity 207599-6 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 / $13.7200 | Buy Now |
DISTI #
96Y0348
|
Newark | Power To The Board 16P Pin Header Tin Metrimate |Amp Te Connectivity 207599-6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$18.0000 / $19.2800 | Buy Now |
DISTI #
A33316-ND
|
DigiKey | CONN HEADER VERT 16POS 5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
81 In Stock |
|
$13.4622 / $19.0100 | Buy Now |
DISTI #
207599-6
|
Avnet Americas | Conn Wire to Board PIN 16 POS 5mm Solder ST Thru-Hole - Rail/Tube (Alt: 207599-6) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$11.5648 / $13.9170 | Buy Now |
DISTI #
571-207599-6
|
Mouser Electronics | Power to the Board 16P PIN HEADER TIN METRIMATE RoHS: Compliant | 0 |
|
$13.5500 / $20.7800 | Order Now |
|
Future Electronics | "MMATE PIN HDR ASSY,16P LF" RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 5 Container: Tube | 0Tube |
|
$12.6600 | Buy Now |
DISTI #
AMP207599-6
|
Heilind Electronics | MMATE PIN HDR ASSY,16P LF | Americas - 0 in Stock |
|
$14.4128 / $14.6280 | Buy Now |
|
Onlinecomponents.com | MMATE PIN HDR ASSY,16P LF RoHS: Compliant |
68 In Stock |
|
$14.5400 / $22.7800 | Buy Now |
DISTI #
207599-6
|
TTI | Power to the Board 16P PIN HEADER TIN METRIMATE RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$13.4100 / $14.6900 | Buy Now |
DISTI #
207599-6
|
Avnet Americas | Conn Wire to Board PIN 16 POS 5mm Solder ST Thru-Hole - Rail/Tube (Alt: 207599-6) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$11.5648 / $13.9170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207599-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207599-6
TE Connectivity
MMATE PIN HDR ASSY,16P LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.5 inch | |
Body Depth | 0.689 inch | |
Body Length | 4.041 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.186 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |