Part Details for 2076794-4 by TE Connectivity
Overview of 2076794-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 2076794-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2076794-4-ND
|
DigiKey | Tool And Machinery Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$653.1200 | Buy Now |
DISTI #
2132-2076794-4-ND
|
DigiKey | SPECIAL ANVIL Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
2076794-4
|
Avnet Americas | SPECIAL ANVIL - Bulk (Alt: 2076794-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now |
DISTI #
AMP2076794-4
|
Heilind Electronics | SPECIAL ANVIL | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$388.2700 / $585.9200 | Buy Now |
DISTI #
AMP2076794-4
|
Interstate Connecting Components | SPECIAL ANVIL | 0 |
|
$428.2353 / $640.0000 | Buy Now |
DISTI #
C1S114408707297
|
Chip1Stop | Tool for turning and milling machines | 1 |
|
$682.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$388.2700 / $585.9200 | Buy Now |