-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,SKT CONT,SZ 22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6092
|
Newark | Amplimite, skt Cont, sz 22 |Amp Te Connectivity 207683-9 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
207683-9-ND
|
DigiKey | CONN PIN D-SUB CONTACT SIZE 22 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
207683-9
|
Avnet Americas | AMPLI,SKT CONT,SZ 22 - Bulk (Alt: 207683-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-207683-9
|
Mouser Electronics | D-Sub Contacts AMPLIMITE SKT CONT SZ 22 RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
DISTI #
71999113
|
RS | Connector, D-Sub, AMPLIMITE, Skt Cont, Sz 22 | TE Connectivity 207683-9 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 | RFQ |
|
Onlinecomponents.com | AMPLIMITE,SKT CONT,SZ 22 RoHS: Compliant | 0 |
|
$2.3700 / $6.9500 | Buy Now |
DISTI #
000000000003024107
|
Sager | D-Sub Contacts AMPLIMITE SKT CONT SZ 22 | 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE,SKT CONT,SZ 22 RoHS: Compliant | 0 |
|
$2.3700 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207683-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207683-9
TE Connectivity
AMPLIMITE,SKT CONT,SZ 22
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |