Part Details for 207908-4 by TE Connectivity
Overview of 207908-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207908-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5524
|
Newark | Cable Gland (Clamp), For Use With:Hd20, Connector Shell Size:-, Cable Exit Angle:-, Connector Body Material:-, Product Range:-, Enclosure Material:Plastic, No. Of Positions:15, Outer Diameter:0.320 In", Size:1.078 X 1.700 In Rohs Compliant: No |Amp Te Connectivity 207908-4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Backshell/Cable Clamp 90°/180° 2 Shell Size Thermoplastic Individual | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable, #4-40 | 87 |
|
$2.1600 / $4.3200 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable, #4-40 | 1 |
|
$4.1451 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable, #4-40 | 236 |
|
$2.6640 / $4.3200 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable, #4-40 | 73 |
|
$2.8800 / $4.3200 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable, #4-40 | 1 |
|
$6.6000 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.320 Cable, #4-40 | 1 |
|
$7.3750 / $8.8500 | Buy Now |
Part Details for 207908-4
207908-4 CAD Models
207908-4 Part Data Attributes
|
207908-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207908-4
TE Connectivity
Connector Accessory, 0.32in Max Cable Dia, Backshell, Thermoplastic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.32 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |