2079932002
Molex
Description: Cable Assembly,

Overview of 2079932002 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2079932002 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-2079932002-ND
DigiKey SLIMSAS 8X RAD TO RAD 1000MM 85O Min Qty: 200 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $96.6890
$96.6890 Buy Now
DISTI # 2079932002
Avnet Americas SlimSAS Cable Assembly 1m PCIe 4.0 Plug to Plug - Bulk (Alt: 2079932002) Min Qty: 200 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 200 $83.6752
$83.6752 Buy Now

CAD Models for 2079932002 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2079932002 by Molex

2079932002
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Connector Side1
SLIMSAS
Connector Side2
SLIMSAS
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.032 mm2
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYCARBONATE
Length
1 mm
MIL Conformance
NO
Number of Conductors
74
Rated Current
0.5 A
Rated Voltage
30 V
Shielding
NO
Wire Gauge
32 AWG
Wire and Cable Name
FLAT CABLE
Want to compare parts?
  1. 2079932002
    Molex
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2079932002 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2079932002 by Molex

Select Manufacturer
Which Manufacturer of 2079932002 would you like to use for your alert(s)?
  • Please alert me when 2079932002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2079932002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2079932002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2079932002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2079932002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2079932002 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: