There are no models available for this part yet.
Overview of 207X2158 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 207X2158 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84T1815
|
Newark | Toggle Switch Guard Csg Rohs Compliant: Yes |Apem 207X2158 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1600 / $150.5600 | Buy Now | |
DISTI #
2266-207X2158-ND
|
DigiKey | SWITCH GUARD GREEN TOGGLE CUSTOM Min Qty: 2 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$66.1600 / $70.0400 | Buy Now | |
DISTI #
207X2158-ND
|
DigiKey | SWITCH GUARD GREEN TOGGLE CUSTOM Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1610 | Buy Now | |
DISTI #
642-207X2158
|
Mouser Electronics | Switch Hardware TOGGLE SWITCH GUARD CSG RoHS: Compliant | 40 |
|
$76.9400 / $90.5100 | Buy Now | |
DISTI #
70462177
|
RS | Accessory, Switch Hardware, Toggle Switch Guard, Green | APEM Components 207X2158 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$70.3600 / $78.1700 | RFQ | |
Onlinecomponents.com | Switch Guard Green Toggle RoHS: Compliant |
70 In Stock |
|
$80.2600 / $86.9700 | Buy Now | ||
DISTI #
C1S118300217423
|
Chip1Stop | Switch Accessories | 29 |
|
$68.6000 / $77.2000 | Buy Now | |
Master Electronics | Switch Guard Green Toggle RoHS: Compliant |
70 In Stock |
|
$80.2600 / $86.9700 | Buy Now |