Part Details for 208-3LPST by CTS Corporation
Overview of 208-3LPST by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208-3LPST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208-3LPST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1045 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5144 | Buy Now |
DISTI #
208-3LPST
|
Avnet Americas | Switch DIP OFF ON SPST 3 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 208-3LPST) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Container: Tube | 0 |
|
$0.3380 / $0.4726 | Buy Now |
DISTI #
774-2083LPST
|
Mouser Electronics | DIP Switches / SIP Switches DIP switches/SIP switches, SPST, FLUSH ACTUATOR, 3 POS, Thru-Hole, BOTTOM AND TAPE SEALED, TUBE, OFF RoHS: Compliant | 269 |
|
$0.4290 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1045 Package Multiple: 55 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3625 / $0.6019 | Buy Now |
DISTI #
208-3LPST
|
Avnet Abacus | (Alt: 208-3LPST) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 208-3LPST
208-3LPST CAD Models
208-3LPST Part Data Attributes
|
208-3LPST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
208-3LPST
CTS Corporation
Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 9.8 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 208-3LPST
This table gives cross-reference parts and alternative options found for 208-3LPST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208-3LPST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78B03 | Slide Dip Switch, 3 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Grayhill Inc | 208-3LPST vs 78B03 |
ADF03T | Slide Dip Switch, 3 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 208-3LPST vs ADF03T |
206-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-3LPST vs 206-3LPST |
78C03SRA | Slide Dip Switch, 3 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Grayhill Inc | 208-3LPST vs 78C03SRA |
210-3MS | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-3LPST vs 210-3MS |
3-5435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 208-3LPST vs 3-5435668-3 |
3-435166-0 | DIP Switch, SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 208-3LPST vs 3-435166-0 |
205-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-3LPST vs 205-3ST |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-3LPST vs 208-3ST |
DS-03T | Piano Dip Switch, 3 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 208-3LPST vs DS-03T |