Part Details for 20809441 by nVent Schroff
Overview of 20809441 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20809441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-20809441-ND
|
DigiKey | BOARD STIFFENER 9U 5O6 Min Qty: 5 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9920 | Buy Now |
DISTI #
71924672
|
RS | Board Stiffener, PCB Reinforcement,9U, Aluminum Extrusion, Anodized, Types B, R,C & | nVent SCHROFF 20809441 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1200 / $22.0000 | RFQ |
|
Onlinecomponents.com | Access Printed Board Reinforcement RoHS: Compliant | 0 |
|
$17.1000 | Buy Now |
DISTI #
20809441
|
Avnet Abacus | PCB Reinforcement Aluminum 9 U Height (Alt: 20809441) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |