Part Details for 2082-6041-06-CRYO by Amphenol Corporation
Overview of 2082-6041-06-CRYO by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2082-6041-06-CRYO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-2082-6041-06CRYO
|
Mouser Electronics | Attenuators - Interconnects Attenuator, SMA-m/f, 18GHz, 2W, CRYO, SS, round, 6dB RoHS: Not Compliant | 25 |
|
$64.7300 / $80.3200 | Buy Now |