Part Details for 2082-6041-06 by Amphenol Corporation
Overview of 2082-6041-06 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
604160005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, active | |
604160001 | Amphenol Communications Solutions | QSFP+ 30AWG,1 meter, active | |
604160002 | Amphenol Communications Solutions | QSFP+ 30AWG,2 meter, active |
Price & Stock for 2082-6041-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-2082-6041-06
|
Mouser Electronics | Attenuators - Interconnects Attenuator, SMA-m/f, 18GHz, 2W, non-cryo, 6dB, round body RoHS: Compliant | 23 |
|
$40.7500 / $50.5700 | Buy Now |