-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METRIMATE SOCKET 19 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3605
|
Newark | 208210-2 Rohs Compliant: Yes |Amp Te Connectivity 208210-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$6.7800 / $9.6500 | Buy Now |
DISTI #
92F6620
|
Newark | Plug & Socket Housing, Plug, Plastic, Product Range:Metrimate Series, Gender:Plug, No. Of Positions:19Positions, Pitch Spacing:5.08Mm, For Use With:Metrimate Drawer Connectors, Colour:Black, Connector Mounting:Panel Mount Rohs Compliant: Yes |Amp Te Connectivity 208210-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$6.0100 / $6.9300 | Buy Now |
DISTI #
70AH7345
|
Newark | Plug Housing, 19Pos, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 208210-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $6.8700 | Buy Now |
DISTI #
208210-2-ND
|
DigiKey | CONN RCPT HSG DRAWER 19POS BLK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
187 In Stock |
|
$5.9144 / $9.1400 | Buy Now |
DISTI #
208210-2
|
Avnet Americas | Conn Housing SKT 19 POS 5.08mm Crimp ST Cable Mount - Bulk (Alt: 208210-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 14619958 Factory Stock |
|
$2.6174 | Buy Now |
DISTI #
92F6620
|
Avnet Americas | Conn Housing SKT 19 POS 5.08mm Crimp ST Cable Mount - Bulk (Alt: 92F6620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 103 Partner Stock |
|
$8.0600 / $10.0300 | Buy Now |
DISTI #
571-2082102
|
Mouser Electronics | Headers & Wire Housings 19P PLUG HSG RoHS: Compliant | 256 |
|
$5.3800 / $7.2100 | Buy Now |
|
Future Electronics | 19 Position Plug Housing for Female Sockets Pin Metrimate Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3659Box |
|
$3.2900 / $3.8400 | Buy Now |
DISTI #
AMP208210-2
|
Heilind Electronics | METRIMATE SOCKET 19 POSN | Americas - 11343 in Stock |
|
$4.8116 / $6.2926 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Metrimate Series - Receptacle - 19 Ways - 5.08 mm. RoHS: Compliant |
386 In Stock 19133 Factory Stock |
|
$4.3300 / $7.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208210-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208210-2
TE Connectivity
METRIMATE SOCKET 19 POSN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:788088-3; 788088-1; 66428-3; 66428-4; 66424-6, PLUG | |
Body Breadth | 1.212 inch | |
Body Depth | 1.11 inch | |
Body Length | 2.163 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Arrangement | S0P19 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.173 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |