-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1286
|
Newark | Ha-Vis Prelink Cable Assembly, Cat6A 4X2Awg27/7, Prelink Terminal With Protection Cap To Flying Leads, Pur Yellow, 5.0M |Harting 20826001050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6100 / $60.2000 | Buy Now |
DISTI #
20826001050-ND
|
DigiKey | CABLE TERM MOD-WIRE 8WIRE 16.4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.6100 | Buy Now |
DISTI #
3937-20826001050-ND
|
DigiKey | CABLE TERM MOD-WIRE 8WIRE 16.4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-20826001050
|
Mouser Electronics | Ethernet Cables / Networking Cables 1x preLink cord 4x2x AWG27/7 Cat.6, 5,0m RoHS: Compliant | 0 |
|
$52.8800 / $53.5500 | Order Now |
DISTI #
70735055
|
RS | Ha-VIS preLink Cable Assembly, Cat6a 4x2AWG27/7, PUR yellow, 5.0m | HARTING 20826001050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$40.5100 | Buy Now |
DISTI #
HRT20826001050
|
Heilind Electronics | HA-VIS PRELINK CABLE ASSEMBLY, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20826001050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20826001050
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING |