-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT CONT ASSY, SZ 20, ARINC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9036
|
Newark | Rack&panel Connectors Skt Cont Assy Sz 20 Arinc |Te Connectivity 208267-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$8.9900 | Buy Now |
DISTI #
12H5504
|
Newark | Skt Cont Assy, Sz 20, Arinc Rohs Compliant: Yes |Amp Te Connectivity 208267-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 | Buy Now |
DISTI #
A122228-ND
|
DigiKey | CONTACT SCKT SGNL 20-24AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
682 In Stock |
|
$5.8800 / $9.8700 | Buy Now |
DISTI #
208267-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 208267-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 5 Days Container: Bulk | 6213 Factory Stock |
|
$6.8448 / $7.7280 | Buy Now |
DISTI #
571-208267-2
|
Mouser Electronics | Rack & Panel Connectors SKT CONT ASSY SZ 20 ARINC RoHS: Compliant | 743 |
|
$6.7300 / $9.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$7.0800 | Buy Now |
DISTI #
AMP208267-2
|
Heilind Electronics | SKT CONT ASSY SZ 20 ARINC | Americas - 0 in Stock |
|
$8.1177 | Buy Now |
|
Onlinecomponents.com | SKT CONT ASSY, SZ 20, ARINC RoHS: Compliant |
1017 In Stock 6213 Factory Stock |
|
$5.7400 / $10.7900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
208267-2
|
TTI | Rack & Panel Connectors SKT CONT ASSY SZ 20 ARINC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$6.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208267-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208267-2
TE Connectivity
SKT CONT ASSY, SZ 20, ARINC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |