Part Details for 208270-2 by TE Connectivity
Overview of 208270-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 208270-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4515
|
Newark | Skt Cont Assy Rohs Compliant: Yes |Amp Te Connectivity 208270-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0400 | Buy Now |
DISTI #
208270-2-ND
|
DigiKey | CONTACT SCKT SGNL 16-20AWG GOLD Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0711 | Buy Now |
DISTI #
208270-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 208270-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$15.1776 / $17.1360 | Buy Now |
DISTI #
571-208270-2
|
Mouser Electronics | Rack & Panel Connectors SKT CONT ASSY RoHS: Compliant | 353 |
|
$16.1500 / $22.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$15.7000 | Buy Now |
DISTI #
AMP208270-2
|
Heilind Electronics | SKT CONT ASSY | Americas - 0 in Stock |
|
$18.0000 | Buy Now |
|
Onlinecomponents.com | SKT CONT ASSY RoHS: Compliant | 0 |
|
$15.5100 / $45.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$25.6230 | Buy Now |
|
Quest Components | 4 |
|
$27.7583 | Buy Now | |
DISTI #
208270-2
|
TTI | Rack & Panel Connectors SKT CONT ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$15.3700 / $15.6800 | Buy Now |
Part Details for 208270-2
208270-2 CAD Models
208270-2 Part Data Attributes:
|
208270-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208270-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.068 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 16 | |
Terminal Length | 0.251 inch | |
Wire Gauge | 0 AWG | |
Wire Size-Max |