-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT CONT ASSY,SZ 16,ARINC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5506
|
Newark | Skt Cont Assy, sz 16,arinc Rohs Compliant: Yes |Amp Te Connectivity 208270-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9200 | Buy Now |
DISTI #
2266-208270-4-ND
|
DigiKey | CONTACT SCKT SGNL 16-20AWG GOLD Min Qty: 2 Lead time: 64 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$35.4900 / $36.8500 | Buy Now |
DISTI #
208270-4-ND
|
DigiKey | CONTACT SCKT SGNL 16-20AWG GOLD Min Qty: 2 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4407 | Buy Now |
DISTI #
208270-4
|
Avnet Americas | Socket Contact Size 16 Crimp Straight Cable Mount - Bulk (Alt: 208270-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$28.4970 / $34.2930 | Buy Now |
DISTI #
571-208270-4
|
Mouser Electronics | Rack & Panel Connectors SKT CONT ASSY SZ 16 ARINC RoHS: Compliant | 0 |
|
$32.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$31.8900 | Buy Now |
DISTI #
AMP208270-4
|
Heilind Electronics | SKT CONT ASSY,SZ 16,ARINC | Americas - 0 in Stock |
|
$35.5148 | Buy Now |
|
Onlinecomponents.com | SKT CONT ASSY,SZ 16,ARINC RoHS: Compliant |
374 In Stock |
|
$34.2700 / $37.9900 | Buy Now |
DISTI #
AMP208270-4
|
Interstate Connecting Components | SKT CONT ASSY,SZ 16,ARINC | 0 |
|
$35.5148 | Buy Now |
DISTI #
000000000000925534
|
Sager | Rack & Panel Connectors SKT CONT ASSY SZ 16 ARINC Min Qty: 500 | 0 |
|
$42.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208270-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208270-4
TE Connectivity
SKT CONT ASSY,SZ 16,ARINC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 63 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |