There are no models available for this part yet.
Overview of 2083810407 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2083810407 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2083810407-ND
|
DigiKey | PICO-CLASP1.0 SRVTETP GLHNAT 4CK Min Qty: 8800 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6441 | Buy Now | |
DISTI #
2083810407
|
Avnet Americas | Connector Shrouded Header 4 Position 1mm Solder Straight Surface Mount (Alt: 2083810407) Min Qty: 8800 Package Multiple: 8800 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8532 | Buy Now | |
DISTI #
MOL208381-0407
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL208381-0407 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000006419687
|
Sager | Molex Pico-Clasp1.0 SRVTETP GLHNat 4Ckt Min Qty: 8800 | 0 |
|
$0.6495 | Buy Now |
CAD Models for 2083810407 by Molex
Part Data Attributes for 2083810407 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|