Part Details for 208426-9500 by Molex
Overview of 208426-9500 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . | |
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 208426-9500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$41.2600 / $48.5800 | Buy Now |
DISTI #
66672670
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 600 |
|
$42.6400 / $50.2000 | Buy Now |
DISTI #
C1S549807195705
|
Chip1Stop | Unclassified | 600 |
|
$42.7000 / $57.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
600 Partner Stock |
|
$41.2600 / $48.5800 | Buy Now |