-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 14A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0716
|
Newark | Tb, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:160V Rohs Compliant: Yes |Wago 2086-1103/700-000/997-605 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$1.2800 / $1.3900 | Buy Now |
DISTI #
2946-2086-1103/700-000/997-605CT-ND
|
DigiKey | TERM BLK 3P TOP ENTRY 3.5MM SMT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1864 In Stock |
|
$1.1084 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 14 Weeks | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - black RoHS: Compliant | 0 |
|
$1.5100 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2086-1103/700-000/997-605
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2086-1103/700-000/997-605
WAGO Innovative Connections
Barrier Strip Terminal Block, 14A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARDS: IEC 60947-7; UL 94V-0, GLASS FILLED POLYPHTHALAMIDE | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 14 A | |
Rated Voltage | 300 V | |
Safety Approval | CB; CSA; CUL; IEC/EN; KEMA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |