Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SER2011-122MLB |
Coilcraft Inc |
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
|
SER2011-122MLD |
Coilcraft Inc |
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
|
SER2011-122 |
Coilcraft Inc |
Power inductor, high current, 10% tol, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tb, Wire To Brd, 12Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:160V Rohs Compliant: Yes |Wago 2086-1112/300-000
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
42
|
-
1
$4.9000
-
25
$4.6700
-
100
$4.3800
-
250
$4.1400
-
500
$3.8100
|
$3.8100 / $4.9000
|
Buy Now
|
|
DISTI #
2946-2086-1112/300-000-ND
|
DigiKey
|
TERM BLK 12P TOP ENTRY 3.5MM PCB
Min Qty:
72
Lead time:
8 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$3.6122
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
72
Package Multiple:
72
Lead time:
14 Weeks
|
0
|
|
$2.7000
|
Buy Now
|
|
|
Onlinecomponents.com
|
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black
RoHS:
Compliant
|
0
|
-
72
$4.8800
-
144
$4.6400
-
288
$4.4100
-
504
$4.1900
-
1,008
$3.9800
-
2,520
$3.7800
-
5,040
$3.5900
-
7,560
$3.4100
|
$3.4100 / $4.8800
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
WAGO Innovative Connections
VS
-